310-83-115-41-105191
vs
SBE-150-CP-TG30
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
PRECI-DIP SA
3M ELECTRONIC PRODUCTS DIVISION
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Body Breadth
0.1 inch
Body Depth
0.22 inch
0.118 inch
Body Length
1.5 inch
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
NOT APPLICABLE
AU ON NI
Contact Finish Termination
TIN
GOLD
Contact Gender
FEMALE
FEMALE
Contact Material
NOT APPLICABLE
BERYLLIUM COPPER
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
10 mΩ
Contact Style
RND PIN-SKT
RND PIN-SKT
Dielectric Withstanding Voltage
1400VAC V
500VAC V
Durability
500 Cycles
Filter Feature
NO
NO
Insulator Color
BLACK
BLACK
Mating Contact Pitch
0.1 inch
0.1 inch
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
1
Number of Rows Loaded
1
1
PCB Contact Pattern
STAGGERED
RECTANGULAR
PCB Contact Row Spacing
2.3114 mm
Plating Thickness
30u inch
30u inch
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
3 A
Reference Standard
UL
UL
Terminal Pitch
5.08 mm
2.54 mm
Termination Type
SURFACE MOUNT
PRESS FIT
Total Number of Contacts
15
15
Base Number Matches
1
1
Body/Shell Style
PLUG
Insertion Force-Max
3.336 N
Insulation Resistance
5000000000 Ω
Insulator Material
GLASS FILLED POLYESTER
Operating Temperature-Max
125 °C
Operating Temperature-Min
-65 °C
Terminal Length
0.175 inch
Withdrawl Force-Min
.417 N
Compare 310-83-115-41-105191 with alternatives
Compare SBE-150-CP-TG30 with alternatives