30KPA260ATR vs 30KPA260A-B feature comparison

30KPA260ATR Microsemi Corporation

Buy Now Datasheet

30KPA260A-B Littelfuse Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MICROSEMI CORP LITTELFUSE INC
Package Description PLASTIC PACKAGE-2 O-PALF-W2
Pin Count 2 2
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Min 290.4 V 290.4 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 416 V 416 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-PALF-W2 O-PALF-W2
JESD-609 Code e0 e3
Moisture Sensitivity Level 1 1
Non-rep Peak Rev Power Dis-Max 30000 W 30000 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 175 °C
Operating Temperature-Min -65 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1.61 W 8 W
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 270 V 260 V
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Finish TIN LEAD MATTE TIN
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 3 1
Pbfree Code Yes
Peak Reflow Temperature (Cel) 260
Reference Standard UL RECOGNIZED
Time@Peak Reflow Temperature-Max (s) 40

Compare 30KPA260ATR with alternatives

Compare 30KPA260A-B with alternatives