30KPA260A-B vs 30KPA260A feature comparison

30KPA260A-B Littelfuse Inc

Buy Now Datasheet

30KPA260A Concord Semiconductor Corp

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer LITTELFUSE INC CONCORD SEMICONDUCTOR CORP
Package Description O-PALF-W2
Pin Count 2
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Min 290.4 V
Case Connection ISOLATED
Clamping Voltage-Max 416 V 416 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-PALF-W2 O-PALF-W2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 30000 W
Number of Elements 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 8 W
Qualification Status Not Qualified
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 260 V 260 V
Surface Mount NO NO
Technology AVALANCHE
Terminal Finish MATTE TIN
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Time@Peak Reflow Temperature-Max (s) 40
Base Number Matches 1 15
Breakdown Voltage-Nom 303.35 V

Compare 30KPA260A-B with alternatives