30KP270A-BP
vs
MA30KPA270A
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
MICRO COMMERCIAL COMPONENTS CORP
MICROSEMI CORP
Package Description
R-6, 2 PIN
PLASTIC PACKAGE-2
Pin Count
2
2
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Additional Feature
PRSM-MIN
Breakdown Voltage-Max
330.2 V
Breakdown Voltage-Min
301.6 V
301.6 V
Breakdown Voltage-Nom
315.9 V
Case Connection
ISOLATED
ISOLATED
Clamping Voltage-Max
436.2 V
436.2 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
O-PALF-W2
O-PALF-W2
JESD-609 Code
e3
e0
Moisture Sensitivity Level
1
1
Non-rep Peak Rev Power Dis-Max
30000 W
30000 W
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
150 °C
Operating Temperature-Min
-55 °C
-65 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
8 W
1.61 W
Qualification Status
Not Qualified
Not Qualified
Reference Standard
UL RECOGNIZED
MIL-19500
Rep Pk Reverse Voltage-Max
270 V
270 V
Surface Mount
NO
NO
Technology
AVALANCHE
AVALANCHE
Terminal Finish
Matte Tin (Sn)
TIN LEAD
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Time@Peak Reflow Temperature-Max (s)
10
Base Number Matches
1
1
Compare 30KP270A-BP with alternatives
Compare MA30KPA270A with alternatives