30KP270A-BP vs 30KPA258 feature comparison

30KP270A-BP Micro Commercial Components

Buy Now Datasheet

30KPA258 Sangdest Microelectronics (Nanjing) Co Ltd

Buy Now Datasheet
Yes
Yes Yes
Active Active
MICRO COMMERCIAL COMPONENTS CORP SANGDEST MICROELECTRONICS (NANJING) CO LTD
R-6, 2 PIN O-PALF-W2
2
not_compliant compliant
EAR99
8541.10.00.50
PRSM-MIN EXCELLENT CLAMPING CAPABILITY
330.2 V 316.8 V
301.6 V 286.8 V
315.9 V
ISOLATED ISOLATED
436.2 V
SINGLE SINGLE
SILICON SILICON
TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
O-PALF-W2 O-PALF-W2
e3
1
30000 W 30000 W
1 1
2 2
175 °C
-55 °C
PLASTIC/EPOXY PLASTIC/EPOXY
ROUND ROUND
LONG FORM LONG FORM
260 NOT SPECIFIED
UNIDIRECTIONAL UNIDIRECTIONAL
8 W 8 W
Not Qualified Not Qualified
UL RECOGNIZED UL RECOGNIZED
270 V 256 V
NO NO
AVALANCHE AVALANCHE
Matte Tin (Sn)
WIRE WIRE
AXIAL AXIAL
10 NOT SPECIFIED
1 9

Compare 30KP270A-BP with alternatives