30CTQ045S-T4 vs 12CTQ040 feature comparison

30CTQ045S-T4 Sensitron Semiconductors

Buy Now Datasheet

12CTQ040 Microchip Technology Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer SENSITRON SEMICONDUCTOR MICROCHIP TECHNOLOGY INC
Part Package Code TO-263
Package Description R-PSSO-G2 PLASTIC PACKAGE-3
Pin Count 3
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8541.10.00.80
Additional Feature FREE WHEELING DIODE, HIGH RELIABILITY LOW POWER LOSS
Application GENERAL PURPOSE EFFICIENCY
Case Connection CATHODE CATHODE
Configuration COMMON CATHODE, 2 ELEMENTS COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code R-PSSO-G2 R-PSFM-T3
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 330 A 225 A
Number of Elements 2 2
Number of Phases 1 1
Number of Terminals 2 3
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -55 °C -55 °C
Output Current-Max 30 A 10 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Surface Mount YES NO
Technology SCHOTTKY SCHOTTKY
Terminal Form GULL WING THROUGH-HOLE
Terminal Position SINGLE SINGLE
Base Number Matches 2 8
JEDEC-95 Code TO-220AB
Peak Reflow Temperature (Cel) NOT SPECIFIED
Rep Pk Reverse Voltage-Max 40 V
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare 30CTQ045S-T4 with alternatives

Compare 12CTQ040 with alternatives