30927 vs 32188 feature comparison

30927 TE Connectivity

Buy Now Datasheet

32188 Vicor Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD VICOR CORP
Package Description ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.90.40.00
Factory Lead Time 30 Weeks 26 Weeks
Samacsys Manufacturer TE Connectivity
Number of Ways 1
Safety Approval UL
Terminal Gender FEMALE
Terminal and Terminal Block Type RING TERMINAL
Wire Cross Section 2 mm2
Wire Gauge 16 AWG
Base Number Matches 1 3
Body Material ALUMINUM ALLOY
Construction EXTRUDED
Fin Orientation LONGITUDINAL
Height 10.414 mm
Length 116.84 mm
Profile SCREW
Thermal Support Device Type HEAT SINK
Width 55.88 mm

Compare 30927 with alternatives