307E-004-3006 vs 3070-004-3006 feature comparison

307E-004-3006 Methode Electronics Inc

Buy Now Datasheet

3070-004-3006 Methode Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer METHODE ELECTRONICS INC METHODE ELECTRONICS INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature WITH LEGS WITH LEGS
Body Breadth 0.41 inch 0.41 inch
Body Depth 0.45 inch 0.45 inch
Body Length 0.618 inch 0.618 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating SN-PB ON NI SN ON CU
Contact Finish Termination TIN/LEAD OVER NICKEL TIN OVER COPPER
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 5 mΩ 5 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 1500VAC V 1500VAC V
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max LIF N LIF N
Insulation Resistance 500000000000 Ω 500000000000 Ω
Insulator Color NATURAL NATURAL
Insulator Material GLASS FILLED POLYESTER GLASS FILLED POLYESTER
MIL Conformance NO NO
Mating Contact Pitch 0.156 inch 0.156 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
Polarization Key POLARIZED HOUSING POLARIZED HOUSING
Rated Current (Signal) 7 A 7 A
Reference Standard UL, CSA UL, CSA
Terminal Length 0.125 inch 0.125 inch
Terminal Pitch 3.96 mm 3.96 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 4 4
UL Flammability Code 94V-0 94V-0
Withdrawl Force-Min LIF N LIF N
Base Number Matches 1 1
JESD-609 Code e3
Plating Thickness 200u inch

Compare 307E-004-3006 with alternatives

Compare 3070-004-3006 with alternatives