306-4 vs E2477 feature comparison

306-4 Olympic Wire & Cable Corp

Buy Now Datasheet

E2477 Allied Wire & Cable Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer OLYMPIC WIRE AND CABLE ALLIED WIRE & CABLE INC
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code unknown compliant
Additional Feature STANDARD : MIL-W-16878/4, ACIDS, ALKALIS, OIL, FLAME CHEMICAL/FLAME/MOISTURE RESISTANT, STANDARD: MIL-W-16878/4
Approvals MIL; NEMA; UL MIL; NEMA; UL
Conductor Finish SILVER SILVER
Conductor Material COPPER COPPER
Connector Support Type WIRE AND CABLE WIRE AND CABLE
Construction STRANDED STRANDED
Diameter 1.12 mm 1.12 mm
Insulator Material PTFE PTFE
MIL Conformance YES YES
Number of Conductors 1 1
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -65 °C -60 °C
Rated Voltage 600 V 600 V
Shielding NO NO
Stranding 7X32 7X32
Wire Gauge 24 AWG 24 AWG
Wire and Cable Name FLEXIBLE CORD AND FIXTURE WIRE FLEXIBLE CORD AND FIXTURE WIRE
Base Number Matches 1 1
Application HIGH TEMPERATURES AND HIGH FREQUENCY

Compare 306-4 with alternatives

Compare E2477 with alternatives