E2477 vs M16878/4BEB-9 feature comparison

E2477 Allied Wire & Cable Inc

Buy Now Datasheet

M16878/4BEB-9 Amphenol CIT

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ALLIED WIRE & CABLE INC CARLISLE INTERCONNECT TECHNOLOGIES
Package Description ROHS COMPLIANT
Reach Compliance Code compliant unknown
Additional Feature CHEMICAL/FLAME/MOISTURE RESISTANT, STANDARD: MIL-W-16878/4 STANDARD: MIL-W-16878
Application HIGH TEMPERATURES AND HIGH FREQUENCY
Approvals MIL; NEMA; UL MIL
Conductor Finish SILVER SILVER
Conductor Material COPPER COPPER
Connector Support Type WIRE AND CABLE WIRE AND CABLE
Construction STRANDED STRANDED
Diameter 1.12 mm 1.22 mm
Insulator Material PTFE EXTRUDED PTFE
MIL Conformance YES YES
Number of Conductors 1 1
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -60 °C -55 °C
Rated Voltage 600 V 600 V
Shielding NO NO
Stranding 7X32 7X32
Wire Gauge 24 AWG 24 AWG
Wire and Cable Name FLEXIBLE CORD AND FIXTURE WIRE FLEXIBLE CORD AND FIXTURE WIRE
Base Number Matches 1 3
DIN Conformance NO
IEC Conformance NO
Resistance 0.083 Ω

Compare E2477 with alternatives

Compare M16878/4BEB-9 with alternatives