302CBE
vs
8532MCBE3
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
APEM COMPONENTS INC
|
C & K COMPONENTS LLC
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.31
|
8536.50.90.31
|
Samacsys Manufacturer |
Apem
|
|
Additional Feature |
PANEL MOUNT-THREADED ALSO AVAILABLE
|
PANEL MOUNTABLE
|
Body Height |
8.1 mm
|
8 mm
|
Body Length or Diameter |
9.4 mm
|
9.53 mm
|
Contact (AC) Max Rating R Load |
0.02A@20VAC
|
0.02A@20VAC
|
Contact Current(AC)-Max |
0.02 A
|
0.02 A
|
Contact Current(DC)-Max |
0.02 A
|
0.02 A
|
Contact (DC) Max Rating R Load |
0.02A@20VDC
|
0.02A@20VDC
|
Contact Voltage(AC)-Max |
20 V
|
20 V
|
Contact Voltage(DC)-Max |
20 V
|
20 V
|
Electrical Life |
250000 Cycle(s)
|
250000 Cycle(s)
|
Illumination |
NON-ILLUMINATED
|
NON-ILLUMINATED
|
JESD-609 Code |
e4
|
e4
|
Mounting Feature |
THROUGH HOLE-STRAIGHT
|
THROUGH HOLE-STRAIGHT
|
Operating Force-Max |
3.89 N
|
1.67 N
|
Operating Temperature-Max |
85 °C
|
65 °C
|
Operating Temperature-Min |
-30 °C
|
-30 °C
|
Sealing |
EPOXY TERMINAL SEALED
|
EPOXY TERMINAL SEALED
|
Surface Mount |
NO
|
NO
|
Switch Action |
MOMENTARY
|
MOMENTARY
|
Switch Function |
SPST
|
SPST
|
Switch Type |
PUSHBUTTON SWITCH
|
PUSHBUTTON SWITCH
|
Terminal Finish |
Gold (Au) - with Nickel (Ni) barrier
|
GOLD OVER NICKEL
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
2
|
Package Description |
|
ROHS COMPLIANT
|
Actuator Color |
|
BLACK
|
Actuator Length |
|
0.15 inch
|
Actuator Type |
|
PLUNGER
|
Center Contact Material |
|
COPPER ALLOY
|
Center Contact Plating |
|
GOLD OVER NICKEL
|
Contact (AC) Max Power Rating R Load |
|
0.4VA@20VAC
|
Contact Resistance |
|
0.03 mΩ
|
Dielectric Withstand Volts |
|
1000VAC V
|
End Contact Material |
|
COPPER ALLOY
|
End Contact Plating |
|
GOLD OVER NICKEL
|
Insulation Resistance |
|
1000000000 Ω
|
PCB Hole Count |
|
2
|
Terminal Material |
|
COPPER ALLOY
|
|
|
|
Compare 302CBE with alternatives
Compare 8532MCBE3 with alternatives