301YL51F49 vs 2215S32WDD0 feature comparison

301YL51F49 NICOMATIC

Buy Now Datasheet

2215S32WDD0 Leoco USA Corp

Buy Now Datasheet
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer NICOMATIC SA LEOCO CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature NONE
Board Mounting Option HOLE .138-.163
Body Breadth 0.303 inch 0.315 inch
Body Depth 0.24 inch 0.467 inch
Body Length 1.85 inch 2.145 inch
Body/Shell Style RECEPTACLE PLUG
Connector Type BOARD CONNECTOR BOARD EURO CONNECTOR
Contact Finish Mating SN AU ON NI
Contact Finish Termination TIN
Contact Gender MALE FEMALE
Contact Material COPPER ALLOY BRASS
Contact Pattern RECTANGULAR
Contact Resistance 10 mΩ 20 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
Durability 500 Cycles
Filter Feature NO NO
Insertion Force-Max 2.0016 N LIF N
Insulation Resistance 1000000000 Ω 5000000000 Ω
Insulator Material GLASS FILLED POLYETHYLENE GLASS FILLED POLYESTER
Mating Contact Pitch 0.079 inch 0.2 inch
Mating Contact Row Spacing 0.079 inch 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 M2X0.4
Mounting Option 2 SCREW
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 3 2
Number of Rows Loaded 3 2
Operating Temperature-Max 125 °C 105 °C
Operating Temperature-Min -55 °C -25 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.0066 mm 2.54 mm
Polarization Key POLARIZED HOUSING SHRD ENDS
Rated Current (Signal) 3 A 5 A
Reference Standard UL UL
Terminal Length 0.177 inch 0.669 inch
Terminal Pitch 2.0066 mm 2.54 mm
Termination Type SOLDER WIRE WRAP
Total Number of Contacts 51 32
Withdrawl Force-Min .1946 N
Base Number Matches 1 1
DIN Conformance YES
Dielectric Withstanding Voltage 1000VAC V
Insulator Color GRAY
Name of Rows Loaded A,B
Plating Thickness 15u inch

Compare 301YL51F49 with alternatives

Compare 2215S32WDD0 with alternatives