301CNQ045 vs STPS24045TV feature comparison

301CNQ045 Vishay Semiconductors

Buy Now Datasheet

STPS24045TV STMicroelectronics

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer VISHAY SEMICONDUCTORS STMICROELECTRONICS
Part Package Code TO-244AB ISOTOP
Package Description MODIFIED TO-244AB, 3 PIN PLASTIC, ISOTOP-4
Pin Count 3 4
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature HIGH RELIABILITY, FREE WHEELING DIODE FREE WHEELING DIODE
Application GENERAL PURPOSE POWER
Case Connection CATHODE ISOLATED
Configuration COMMON CATHODE, 2 ELEMENTS SEPARATE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JEDEC-95 Code TO-244AB
JESD-30 Code R-PUFM-X2 R-PUFM-X4
Non-rep Pk Forward Current-Max 16000 A 1500 A
Number of Elements 2 2
Number of Phases 1 1
Number of Terminals 2 4
Operating Temperature-Min -55 °C -65 °C
Output Current-Max 300 A 120 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 45 V 45 V
Surface Mount NO NO
Technology SCHOTTKY SCHOTTKY
Terminal Form UNSPECIFIED UNSPECIFIED
Terminal Position UPPER UPPER
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Base Number Matches 7 3
Rohs Code Yes
Manufacturer Package Code ISOTOP
Factory Lead Time 25 Weeks
Samacsys Manufacturer STMicroelectronics
Forward Voltage-Max (VF) 0.67 V
Operating Temperature-Max 150 °C
Reverse Current-Max 1500000 µA
Reverse Test Voltage 45 V
Terminal Finish Nickel (Ni)

Compare 301CNQ045 with alternatives

Compare STPS24045TV with alternatives