301CNQ045
vs
CPT30035
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
INTERNATIONAL RECTIFIER CORP
INTERNATIONAL SEMICONDUCTOR INC
Part Package Code
TO-244AB
MODULE
Package Description
MODIFIED TO-244AB, 3 PIN
R-XUFM-X2
Pin Count
3
2
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Additional Feature
FREE WHEELING DIODE, HIGH RELIABILITY
Application
GENERAL PURPOSE
POWER
Case Connection
CATHODE
CATHODE
Configuration
COMMON CATHODE, 2 ELEMENTS
COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.59 V
0.76 V
JEDEC-95 Code
TO-244AB
JESD-30 Code
R-PUFM-X2
R-XUFM-X2
JESD-609 Code
e0
Non-rep Pk Forward Current-Max
16000 A
2000 A
Number of Elements
2
2
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
175 °C
Output Current-Max
300 A
150 A
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
45 V
35 V
Reverse Current-Max
90000 µA
Surface Mount
NO
NO
Technology
SCHOTTKY
SCHOTTKY
Terminal Finish
TIN LEAD
Terminal Form
UNSPECIFIED
UNSPECIFIED
Terminal Position
UPPER
UPPER
Base Number Matches
7
3
Compare 301CNQ045 with alternatives
Compare CPT30035 with alternatives