301CHB681J3LROHS EXXELIA GroupBuy Now Datasheet |
301CHB681J6LEROHS EXXELIA GroupBuy Now Datasheet |
Rohs Code | Yes | Yes |
---|---|---|
Part Life Cycle Code | Obsolete | Obsolete |
Ihs Manufacturer | EXXELIA GROUP | EXXELIA GROUP |
Package Description | , 1111 | , 1111 |
Reach Compliance Code | compliant | compliant |
ECCN Code | EAR99 | EAR99 |
Capacitance | 0.00068 µF | 0.00068 µF |
Capacitor Type | CERAMIC CAPACITOR | CERAMIC CAPACITOR |
Dielectric Material | CERAMIC | CERAMIC |
Height | 2.6 mm | 2.6 mm |
Length | 2.8 mm | 2.8 mm |
Mounting Feature | SURFACE MOUNT | THROUGH HOLE MOUNT |
Multilayer | Yes | Yes |
Negative Tolerance | 5% | 5% |
Number of Terminals | 2 | 2 |
Operating Temperature-Max | 125 °C | 125 °C |
Operating Temperature-Min | -55 °C | -55 °C |
Package Style | Radial | Radial |
Positive Tolerance | 5% | 5% |
Rated (DC) Voltage (URdc) | 300 V | 300 V |
Size Code | 1111 | 1111 |
Surface Mount | YES | NO |
Temperature Characteristics Code | CH | CH |
Temperature Coefficient | 100ppm/Cel ppm/°C | 100ppm/Cel ppm/°C |
Terminal Shape | FLAT | WIRE |
Width | 2.8 mm | 2.8 mm |
Base Number Matches | 1 | 1 |
Packing Method | TR | |