Part Details for 301CHB681J3LROHS by EXXELIA Group
Overview of 301CHB681J3LROHS by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 301CHB681J3LROHS
301CHB681J3LROHS CAD Models
301CHB681J3LROHS Part Data Attributes
|
301CHB681J3LROHS
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
301CHB681J3LROHS
EXXELIA Group
Ceramic Capacitor, Multilayer, Ceramic, 300V, 5% +Tol, 5% -Tol, CH, 100ppm/Cel TC, 0.00068uF, 1111,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , 1111 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.6 mm | |
Length | 2.8 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 300 V | |
Size Code | 1111 | |
Surface Mount | YES | |
Temperature Characteristics Code | CH | |
Temperature Coefficient | 100ppm/Cel ppm/°C | |
Terminal Shape | FLAT | |
Width | 2.8 mm |
Alternate Parts for 301CHB681J3LROHS
This table gives cross-reference parts and alternative options found for 301CHB681J3LROHS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 301CHB681J3LROHS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
301CHB681J6LEROHS | EXXELIA Group | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 300V, 5% +Tol, 5% -Tol, CH, 100ppm/Cel TC, 0.00068uF, 1111, | 301CHB681J3LROHS vs 301CHB681J6LEROHS |
301CHB681JS3ROHS | EXXELIA Group | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 300V, 5% +Tol, 5% -Tol, CH, 100ppm/Cel TC, 0.00068uF, 1111, | 301CHB681J3LROHS vs 301CHB681JS3ROHS |
301CHB681JS3LEROHS | EXXELIA Group | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 300V, 5% +Tol, 5% -Tol, CH, 100ppm/Cel TC, 0.00068uF, 1111, | 301CHB681J3LROHS vs 301CHB681JS3LEROHS |
301CHB681JC3XROHS | EXXELIA Group | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 300V, 5% +Tol, 5% -Tol, CH, 100ppm/Cel TC, 0.00068uF, 1111, | 301CHB681J3LROHS vs 301CHB681JC3XROHS |
301CHB681J6LXROHS | EXXELIA Group | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 300V, 5% +Tol, 5% -Tol, CH, 100ppm/Cel TC, 0.00068uF, 1111, | 301CHB681J3LROHS vs 301CHB681J6LXROHS |
301CHB681J3ROHS | EXXELIA Group | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 300V, 5% +Tol, 5% -Tol, CH, 100ppm/Cel TC, 0.00068uF, 1111, | 301CHB681J3LROHS vs 301CHB681J3ROHS |
301CHB681J3XROHS | EXXELIA Group | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 300V, 5% +Tol, 5% -Tol, CH, 100ppm/Cel TC, 0.00068uF, 1111, | 301CHB681J3LROHS vs 301CHB681J3XROHS |
301CHB681J6XROHS | EXXELIA Group | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 300V, 5% +Tol, 5% -Tol, CH, 100ppm/Cel TC, 0.00068uF, 1111, | 301CHB681J3LROHS vs 301CHB681J6XROHS |
301CHB681JC3EROHS | EXXELIA Group | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 300V, 5% +Tol, 5% -Tol, CH, 100ppm/Cel TC, 0.00068uF, 1111, | 301CHB681J3LROHS vs 301CHB681JC3EROHS |
301CHB681JC6EROHS | EXXELIA Group | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 300V, 5% +Tol, 5% -Tol, CH, 100ppm/Cel TC, 0.00068uF, 1111, | 301CHB681J3LROHS vs 301CHB681JC6EROHS |