3017060440 vs MJT-164-S1S1-95 feature comparison

3017060440 W+P Products GmbH

Buy Now Datasheet

MJT-164-S1S1-95 E-tec Interconnect Ltd

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer W+P PRODUCTS GMBH E-TEC INTERCONNECT LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Board Mounting Option SOLDER HOLDING FLANGE SPLIT BOARD LOCK
Body Breadth 0.618 inch 0.65 inch
Body Depth 0.594 inch 0.641 inch
Body Length 0.52 inch 0.53 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type TELECOM AND DATACOM CONNECTOR TELECOM AND DATACOM CONNECTOR
Contact Finish Mating AU ON NI AU ON NI
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
Contact Resistance 20 mΩ 40 mΩ
Contact Style TELCOM, MODULAR TELCOM, MODULAR
Dielectric Withstanding Voltage 1400VAC V 1400VAC V
Insulation Resistance 500000000 Ω 500000000 Ω
Insulator Material POLYETHYLENE POLYBUTYLENE TEREPHTHALATE
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number of Ports 1 1
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -25 °C -40 °C
PCB Contact Pattern RECTANGULAR STAGGERED
Plating Thickness 50u inch 3u inch
Rated Current (Signal) 1 A 1.5 A
Reference Standard UL UL
Terminal Pitch 1.27 mm 2.54 mm
Termination Type SURFACE MOUNT SOLDER
Total Number of Contacts 6 6
Base Number Matches 1 1
Additional Feature ROHS COMPLIANT
Insulator Color BLACK
Terminal Length 0.128 inch

Compare 3017060440 with alternatives

Compare MJT-164-S1S1-95 with alternatives