3017060440
vs
CTJ-6-04-B-BK-P1
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
W+P PRODUCTS GMBH
CENTRAL COMPONENTS MANUFACTURING
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.30
8536.69.40.30
Board Mounting Option
SOLDER HOLDING FLANGE
PEG
Body Breadth
0.618 inch
0.63 inch
Body Depth
0.594 inch
0.811 inch
Body Length
0.52 inch
0.62 inch
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
TELECOM AND DATACOM CONNECTOR
RJ CONNECTOR
Contact Finish Mating
AU ON NI
AU ON NI
Contact Gender
MALE
MALE
Contact Material
PHOSPHOR BRONZE
PHOSPHOR BRONZE
Contact Resistance
20 mΩ
20 mΩ
Contact Style
TELCOM, MODULAR
TELCOM, MODULAR
Dielectric Withstanding Voltage
1400VAC V
1000VAC V
Insulation Resistance
500000000 Ω
500000000 Ω
Insulator Material
POLYETHYLENE
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
Mounting Option 1
LOCKING
LOCKING
Mounting Style
STRAIGHT
RIGHT ANGLE
Mounting Type
BOARD
BOARD
Number of Ports
1
1
Operating Temperature-Max
105 °C
125 °C
Operating Temperature-Min
-25 °C
-65 °C
PCB Contact Pattern
RECTANGULAR
STAGGERED
Plating Thickness
50u inch
15u inch
Rated Current (Signal)
1 A
2 A
Reference Standard
UL
UL
Terminal Pitch
1.27 mm
2.54 mm
Termination Type
SURFACE MOUNT
SOLDER
Total Number of Contacts
6
6
Base Number Matches
1
1
Rohs Code
Yes
Additional Feature
ROHS COMPLIANT
Contact Finish Termination
Tin (Sn) - with Nickel (Ni) barrier
Durability
1000 Cycles
Empty Shell
NO
Filter Feature
NO
Insulator Color
BLACK
JESD-609 Code
e3
Mounting Option 2
MOUNTING FLANGE
Number Of PCB Rows
2
PCB Contact Row Spacing
2.54 mm
Terminal Length
0.157 inch
Compare 3017060440 with alternatives
Compare CTJ-6-04-B-BK-P1 with alternatives