301200119C335GK vs PCT3.3/4ALKLF feature comparison

301200119C335GK Kyocera AVX Components

Buy Now Datasheet

PCT3.3/4ALKLF Nemco Electronics Corporation

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer AVX CORP NEMCO ELECTRONICS CORP
Package Description , 1206 , 1206
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 3.3 µF 3.3 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
Height 1.2 mm 1.2 mm
Length 3.2 mm 3.2 mm
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR TR
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 4 V 4 V
Size Code 1206 1206
Width 1.6 mm 1.6 mm
Base Number Matches 1 1
Rohs Code Yes
ESR 18000 mΩ
JESD-609 Code e3
Series PCT(4 VOLT)LP
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier

Compare 301200119C335GK with alternatives

Compare PCT3.3/4ALKLF with alternatives