Part Details for 301200119C335GK by Kyocera AVX Components
Overview of 301200119C335GK by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 301200119C335GK
301200119C335GK CAD Models
301200119C335GK Part Data Attributes
|
301200119C335GK
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
301200119C335GK
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 3.3uF, 1206,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.2 mm | |
Length | 3.2 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 4 V | |
Size Code | 1206 | |
Width | 1.6 mm |
Alternate Parts for 301200119C335GK
This table gives cross-reference parts and alternative options found for 301200119C335GK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 301200119C335GK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T450P13350GKP | Fenghua (HK) Electronics Ltd | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 3.3uF, 1206 | 301200119C335GK vs T450P13350GKP |
T452P13350GKB | Fenghua (HK) Electronics Ltd | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 3.3uF, 1206 | 301200119C335GK vs T452P13350GKB |
301200109C335GK | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 3.3uF, 1206, | 301200119C335GK vs 301200109C335GK |
T451P13350GKP | Fenghua (HK) Electronics Ltd | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 3.3uF, 1206 | 301200119C335GK vs T451P13350GKP |
301200119B335GK | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 3.3uF, 1206, | 301200119C335GK vs 301200119B335GK |
TAJS335K004HNJ | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1206, CHIP | 301200119C335GK vs TAJS335K004HNJ |
PCT3.3/4ALKLF | Nemco Electronics Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 3.3uF, 1206, | 301200119C335GK vs PCT3.3/4ALKLF |
TAJS335K004ANJ | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | 301200119C335GK vs TAJS335K004ANJ |
TAJS335K004SNJ | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1206, CHIP | 301200119C335GK vs TAJS335K004SNJ |
T450P13350GKB | Fenghua (HK) Electronics Ltd | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 3.3uF, 1206 | 301200119C335GK vs T450P13350GKB |