300AWDP1J1VS3RE vs 400MDP-1R1VS2RE feature comparison

300AWDP1J1VS3RE E-Switch Inc

Buy Now Datasheet

400MDP-1R1VS2RE E-Switch Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer E-SWITCH INC E-SWITCH INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.70.00 8536.50.70.00
Samacsys Manufacturer E-Switch
Actuator Angle 25 deg 25 deg
Actuator Color BLACK BLACK
Actuator Length 0.526 inch 0.413 inch
Actuator Material NYLON NYLON
Actuator Type ROCKER ROCKER
Body Breadth 11.43 mm 9.1186 mm
Body Height 16.002 mm 8.9408 mm
Body Length or Diameter 15.748 mm
Center Contact Material COPPER ALLOY COPPER ALLOY
Center Contact Plating GOLD OVER NICKEL GOLD OVER NICKEL
Contact (AC) Max Power Rating R Load 0.4VA@20VAC
Contact Function ON-ON ON-ON
Contact Resistance 0.01 mΩ 0.02 mΩ
Dielectric Withstand Volts 1000VRMS V 1000VRMS V
Electrical Life 30000 Cycle(s) 30000 Cycle(s)
End Contact Material COPPER ALLOY COPPER ALLOY
End Contact Plating GOLD OVER NICKEL GOLD OVER NICKEL
Housing Material GLASS FILLED NYLON STAINLESS STEEL
Insulation Resistance 1000000000 Ω 1000000000 Ω
Mounting Feature THROUGH HOLE-STRAIGHT THROUGH HOLE-STRAIGHT
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -30 °C -30 °C
PCB Hole Count 10 8
Sealing EPOXY EPOXY
Surface Mount NO NO
Switch Function DPDT DPDT
Switch Type ROCKER SWITCH ROCKER SWITCH
Terminal Length 0.185 inch 0.129 inch
Terminal Material COPPER ALLOY COPPER ALLOY
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Contact (DC) Max Power Rating R Load 0.4VA@20VDC

Compare 300AWDP1J1VS3RE with alternatives

Compare 400MDP-1R1VS2RE with alternatives