30054-33
vs
30054-33
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NATIONAL SEMICONDUCTOR CORP
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description |
SPGA, SPGA320,37X37
|
SPGA, SPGA320,37X37
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Additional Feature |
ALSO REQUIRES 3.3V SUPPLY
|
ALSO REQUIRES 3.3V SUPPLY
|
Address Bus Width |
32
|
32
|
Bit Size |
32
|
32
|
Boundary Scan |
YES
|
YES
|
External Data Bus Width |
32
|
32
|
Format |
FLOATING POINT
|
FLOATING POINT
|
Integrated Cache |
YES
|
YES
|
JESD-30 Code |
S-CPGA-P320
|
S-CPGA-P320
|
JESD-609 Code |
e0
|
e0
|
Length |
49.595 mm
|
49.595 mm
|
Low Power Mode |
YES
|
YES
|
Number of Terminals |
320
|
320
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
|
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
SPGA
|
SPGA
|
Package Equivalence Code |
SPGA320,37X37
|
SPGA320,37X37
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
GRID ARRAY, SHRINK PITCH
|
GRID ARRAY, SHRINK PITCH
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
3.07 mm
|
3.07 mm
|
Speed |
233 MHz
|
233 MHz
|
Supply Current-Max |
2850 mA
|
2850 mA
|
Supply Voltage-Max |
3.05 V
|
3.05 V
|
Supply Voltage-Min |
2.75 V
|
2.75 V
|
Supply Voltage-Nom |
2.9 V
|
2.9 V
|
Surface Mount |
NO
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
OTHER
|
OTHER
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
PIN/PEG
|
PIN/PEG
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
PERPENDICULAR
|
PERPENDICULAR
|
Width |
49.595 mm
|
49.595 mm
|
uPs/uCs/Peripheral ICs Type |
MICROPROCESSOR
|
MICROPROCESSOR
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 30054-33 with alternatives
Compare 30054-33 with alternatives