Part Details for 30054-33 by National Semiconductor Corporation
Overview of 30054-33 by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51730-054LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 4P 20S 4P Right Angle Header. |
Part Details for 30054-33
30054-33 CAD Models
30054-33 Part Data Attributes
|
30054-33
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
30054-33
National Semiconductor Corporation
IC 32-BIT, 233 MHz, MICROPROCESSOR, CPGA320, SPGA-320, Microprocessor
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | SPGA, SPGA320,37X37 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO REQUIRES 3.3V SUPPLY | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-CPGA-P320 | |
JESD-609 Code | e0 | |
Length | 49.595 mm | |
Low Power Mode | YES | |
Number of Terminals | 320 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | SPGA | |
Package Equivalence Code | SPGA320,37X37 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.07 mm | |
Speed | 233 MHz | |
Supply Current-Max | 2850 mA | |
Supply Voltage-Max | 3.05 V | |
Supply Voltage-Min | 2.75 V | |
Supply Voltage-Nom | 2.9 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 1.27 mm | |
Terminal Position | PERPENDICULAR | |
Width | 49.595 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for 30054-33
This table gives cross-reference parts and alternative options found for 30054-33. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 30054-33, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GXLV-266P2.9V85C | 32-BIT, 266MHz, MICROPROCESSOR, CPGA320, SPGA-320 | Texas Instruments | 30054-33 vs GXLV-266P2.9V85C |
GX1-200P-85-1.8 | IC 32-BIT, 200 MHz, MICROPROCESSOR, CPGA320, SPGA-320, Microprocessor | National Semiconductor Corporation | 30054-33 vs GX1-200P-85-1.8 |
30040-23 | IC 32-BIT, 200 MHz, MICROPROCESSOR, CPGA320, SPGA-320, Microprocessor | National Semiconductor Corporation | 30054-33 vs 30040-23 |
GX1-200P-85-1.8 | 32-BIT, 200 MHz, MICROPROCESSOR, CPGA320 | Texas Instruments | 30054-33 vs GX1-200P-85-1.8 |
GXLV-233P2.5V85C | 32-BIT, 233MHz, MICROPROCESSOR, CPGA320, SPGA-320 | Texas Instruments | 30054-33 vs GXLV-233P2.5V85C |
GX1-233P-85-1.8 | 32-BIT, 233MHz, MICROPROCESSOR, CPGA320, SPGA-320 | Texas Instruments | 30054-33 vs GX1-233P-85-1.8 |
GXM-180P2.9V70C | 32-BIT, 180MHz, MICROPROCESSOR, CPGA320, SPGA-320 | Texas Instruments | 30054-33 vs GXM-180P2.9V70C |
GX1-233P-85-1.8 | Microprocessor, 32-Bit, 233MHz, CMOS, CPGA320 | National Semiconductor Corporation | 30054-33 vs GX1-233P-85-1.8 |
30046-23 | IC 32-BIT, 200 MHz, MICROPROCESSOR, CPGA320, SPGA-320, Microprocessor | National Semiconductor Corporation | 30054-33 vs 30046-23 |
30044-23 | 32-BIT, 200MHz, MICROPROCESSOR, CPGA320, SPGA-320 | Texas Instruments | 30054-33 vs 30044-23 |