3.0SMCJ6.0A
vs
3.0SMCJ6.0
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
SURGE COMPONENTS INC
|
WORLD PRODUCTS INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
TRANS VOLTAGE SUPPRESSOR DIODE
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code |
DO-214AB
|
DO-214AB
|
JESD-30 Code |
R-PDSO-C2
|
R-PDSO-C2
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Polarity |
UNIDIRECTIONAL
|
UNIDIRECTIONAL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
YES
|
YES
|
Technology |
AVALANCHE
|
AVALANCHE
|
Terminal Form |
C BEND
|
C BEND
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
2
|
40
|
Pbfree Code |
|
No
|
Rohs Code |
|
No
|
Part Package Code |
|
DO-214AB
|
Package Description |
|
PLASTIC PACKAGE-2
|
Pin Count |
|
2
|
Breakdown Voltage-Max |
|
8.45 V
|
Breakdown Voltage-Min |
|
6.67 V
|
Breakdown Voltage-Nom |
|
7.56 V
|
Clamping Voltage-Max |
|
11.4 V
|
JESD-609 Code |
|
e0
|
Non-rep Peak Rev Power Dis-Max |
|
3000 W
|
Reference Standard |
|
UL RECOGNIZED
|
Rep Pk Reverse Voltage-Max |
|
6 V
|
Terminal Finish |
|
TIN LEAD
|
|
|
|
Compare 3.0SMCJ6.0A with alternatives
Compare 3.0SMCJ6.0 with alternatives