3.0SMCJ43 vs SMLJ43-T feature comparison

3.0SMCJ43 World Products Inc

Buy Now Datasheet

SMLJ43-T Micro Commercial Components

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer WORLD PRODUCTS INC MICRO COMMERCIAL COMPONENTS
Part Package Code DO-214AB
Package Description PLASTIC PACKAGE-2
Pin Count 2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Max 60.5 V
Breakdown Voltage-Min 47.8 V
Breakdown Voltage-Nom 54.15 V
Clamping Voltage-Max 76.7 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AB
JESD-30 Code R-PDSO-C2
JESD-609 Code e0 e0
Non-rep Peak Rev Power Dis-Max 3000 W
Number of Elements 1
Number of Terminals 2
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity UNIDIRECTIONAL
Qualification Status Not Qualified
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 43 V
Surface Mount YES
Technology AVALANCHE
Terminal Finish TIN LEAD TIN LEAD
Terminal Form C BEND
Terminal Position DUAL
Base Number Matches 20 3
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 240
Time@Peak Reflow Temperature-Max (s) 30

Compare 3.0SMCJ43 with alternatives

Compare SMLJ43-T with alternatives