SMLJ43-T
vs
SMLJ43A-TP
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MICRO COMMERCIAL COMPONENTS
MICRO COMMERCIAL COMPONENTS CORP
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
JESD-609 Code
e0
e3
Moisture Sensitivity Level
1
1
Peak Reflow Temperature (Cel)
240
260
Terminal Finish
TIN LEAD
MATTE TIN
Time@Peak Reflow Temperature-Max (s)
30
10
Base Number Matches
1
1
Pbfree Code
Yes
Part Package Code
DO-214AB
Package Description
R-PDSO-C2
Pin Count
2
Samacsys Manufacturer
MCC
Additional Feature
EXCELLENT CLAMPING CAPABILITY, PD-MIN
Breakdown Voltage-Max
55.33 V
Breakdown Voltage-Min
45.27 V
Breakdown Voltage-Nom
50.3 V
Clamping Voltage-Max
69.4 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AB
JESD-30 Code
R-PDSO-C2
Non-rep Peak Rev Power Dis-Max
3000 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Qualification Status
Not Qualified
Reference Standard
UL RECOGNIZED
Rep Pk Reverse Voltage-Max
43 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Form
C BEND
Terminal Position
DUAL
Compare SMLJ43-T with alternatives
Compare SMLJ43A-TP with alternatives