3.0SMCJ26C vs SMDJ26CA-AT/TR13 feature comparison

3.0SMCJ26C Hitano Enterprise Corp

Buy Now Datasheet

SMDJ26CA-AT/TR13 Pulse Electronics Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer HITANO ENTERPRISE CORP PULSE ELECTRONICS CORP
Package Description R-PDSO-C2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature EXCELLENT CLAMPING CAPABILITY, PRSM-MIN EXCELLENT CLAMPING CAPABILITY, PRSM-MIN
Breakdown Voltage-Max 35.3 V 31.9 V
Breakdown Voltage-Min 28.9 V 28.9 V
Breakdown Voltage-Nom 32.1 V 30.4 V
Clamping Voltage-Max 46.6 V 42.1 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AB DO-214AB
JESD-30 Code R-PDSO-C2 R-PDSO-C2
Non-rep Peak Rev Power Dis-Max 3000 W 3000 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 6 W 6.5 W
Rep Pk Reverse Voltage-Max 26 V 26 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 2 1
Reference Standard AEC-Q101; MIL-STD-750; UL CERTIFIED
Reverse Current-Max 2 µA
Reverse Test Voltage 26 V

Compare 3.0SMCJ26C with alternatives

Compare SMDJ26CA-AT/TR13 with alternatives