3.0SMCJ24CATR-A
vs
SMDJ24CA/TR7
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SANGDEST MICROELECTRONICS (NANJING) CO LTD
YAGEO CORP
Package Description
R-PDSO-C2
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Category CO2 Kg
8.54
Compliance Temperature Grade
Military: -55C to +150C
EU RoHS Version
RoHS 2 (2015/863/EU)
Candidate List Date
2020-01-16
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.10
Qualifications
AEC-Q101
Additional Feature
EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max
29.5 V
29.5 V
Breakdown Voltage-Min
26.7 V
26.7 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
R-PDSO-C2
R-PDSO-C2
Non-rep Peak Rev Power Dis-Max
3000 W
3000 W
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity
BIDIRECTIONAL
BIDIRECTIONAL
Reference Standard
AEC-Q101
Rep Pk Reverse Voltage-Max
24 V
24 V
Surface Mount
YES
YES
Technology
AVALANCHE
AVALANCHE
Terminal Finish
PURE TIN
TIN
Terminal Form
C BEND
C BEND
Terminal Position
DUAL
DUAL
Base Number Matches
1
2
Factory Lead Time
18 Weeks
Date Of Intro
2019-04-29
Breakdown Voltage-Nom
28.1 V
Clamping Voltage-Max
38.9 V
JEDEC-95 Code
DO-214AB
JESD-609 Code
e3
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
260
Power Dissipation-Max
6.5 W
Reverse Current-Max
2 µA
Reverse Test Voltage
24 V
Time@Peak Reflow Temperature-Max (s)
40
Compare 3.0SMCJ24CATR-A with alternatives
Compare SMDJ24CA/TR7 with alternatives