3-917807-2
vs
765247-1
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.30
Additional Feature
COMPATIBLE CONTACTS: 179955-2; 179955-3; 316040-2; 316040-3; 179956-2
AMPOWER
Body Breadth
0.786 inch
Body Depth
1.142 inch
Body Length
1.713 inch
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
RECTANGULAR POWER CONNECTOR
RECTANGULAR POWER CONNECTOR
Contact Arrangement
S0P6
Contact Finish Mating
NOT APPLICABLE
NOT APPLICABLE
Contact Gender
FEMALE
MALE
Contact Material
NOT APPLICABLE
NOT APPLICABLE
Contact Resistance
2 mΩ
DIN Conformance
NO
NO
EMI Shielded
NO
NO
Empty Shell
YES
YES
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insertion Force-Max
9.7856 N
Insulation Resistance
1000000000 Ω
Insulator Color
BLACK
BLACK
Insulator Material
GLASS FILLED POLYESTER
POLYETHYLENE
MIL Conformance
NO
NO
Mains Connector Rating
115/230VAC
115/230VAC
Mating Contact Row Spacing
0.399 inch
0.25 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Option 1
LATCH
Mounting Option 2
LOCKING
LATCHING
Mounting Style
STRAIGHT
Mounting Type
CABLE
CABLE
Number Of Connectors
ONE
ONE
Number of Ports
1
1
Number of Rows Loaded
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-40 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Panel Mount
NO
NO
Reference Standard
CSA, UL
UL
Shell Material
GLASS FILLED POLYETHYLENE POLYESTER
Terminal Pitch
10.16 mm
33.02 mm
Termination Type
CRIMP
CRIMP
Total Number of Contacts
4
4
UL Flammability Code
94V-0
94V-0
Base Number Matches
2
1
Samacsys Manufacturer
TE Connectivity
Contact Finish Termination
NICKEL
Compare 3-917807-2 with alternatives
Compare 765247-1 with alternatives