3-829394-6 vs ZW-18-14-G-D-200-100-001 feature comparison

3-829394-6 TE Connectivity

Buy Now Datasheet

ZW-18-14-G-D-200-100-001 Samtec Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TYCO ELECTRONICS AMP SAMTEC INC
Reach Compliance Code unknown compliant
Additional Feature BEAKAWAY HEADER
Body/Shell Style RECEPTACLE
Connector Type BOARD CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Mating AU ON NI AU ON NI
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 750VAC V
Insulation Resistance 5000000000 Ω
Insulator Color GREEN BLACK
Manufacturer Series 829394
Mating Contact Pitch 0.1 inch 0.1 inch
Mating Contact Row Spacing 0.1 inch 0.1 inch
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C 125 °C
Operating Temperature-Min -65 °C -55 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.54 mm 2.54 mm
Plating Thickness 31u inch 10u inch
Reference Standard UL, CSA UL, CSA
Reliability COMMERCIAL
Terminal Length 0.132 inch 0.1 inch
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 72 35
Base Number Matches 2 1
ECCN Code EAR99
HTS Code 8536.69.40.40
Body Breadth 0.2 inch
Body Depth 0.2 inch
Body Length 1.8 inch
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier
Filter Feature NO
Insulator Material GLASS FILLED POLYESTER
JESD-609 Code e4
Mixed Contacts NO
Mounting Option 1 LOCKING
Polarization Key POLAR PIN POSITION
Rated Current (Signal) 3 A

Compare ZW-18-14-G-D-200-100-001 with alternatives