Part Details for 3-829394-6 by TE Connectivity
Overview of 3-829394-6 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 3-829394-6
3-829394-6 CAD Models
3-829394-6 Part Data Attributes
|
3-829394-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-829394-6
TE Connectivity
HEADER CONNECTOR,PCB MNT,RECEPT,72 CONTACTS,PIN,0.1 PITCH,PC TAIL TERMINAL,GREEN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Additional Feature | BEAKAWAY HEADER | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 750VAC V | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | GREEN | |
Manufacturer Series | 829394 | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 31u inch | |
Reference Standard | UL, CSA | |
Reliability | COMMERCIAL | |
Terminal Length | 0.132 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 72 |