3-640443-2 vs CE100F28-2B feature comparison

3-640443-2 TE Connectivity

Buy Now Datasheet

CE100F28-2B Pancon Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active End Of Life
Ihs Manufacturer TE CONNECTIVITY LTD ITW PANCON
Reach Compliance Code compliant compliant
Total Weight 455.404
Category CO2 Kg 3.7 3.7
CO2 1684.9948000000002
Compliance Temperature Grade Industrial: -55C to +105C Industrial: -55C to +105C
EU RoHS Version RoHS 2 (2015/863/EU) RoHS 2 (2011/65/EU)
Candidate List Date 2024-01-23 2014-06-16
CAS Accounted for Wt 99
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 7439-92-1, 7440-02-0, 7440-38-2, 7440-41-7, 7440-43-9, 7440-48-4, 7439-97-6
EFUP e
Conflict Mineral Status DRC Conflict Free Undeterminable DRC Conflict Free
Conflict Mineral Status Source CMRT V6.31 CMRT V6.31
Body Breadth 0.275 inch 0.267 inch
Body Depth 0.52 inch 0.571 inch
Body Length 0.2 inch 0.2 inch
Body/Shell Style RECEPTACLE
Cable Types STRANDED
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Design PREASSEM CONN
Contact Finish Mating NOT APPLICABLE
Contact Finish Termination Tin (Sn)
Contact Gender FEMALE FEMALE
Contact Material COPPER ALLOY
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 10 mΩ 10 mΩ
Contact Style SQ PIN-SKT RND PIN-SKT
DIN Conformance NO
Durability 25 Cycles
EMI Shielded NO
Empty Shell YES
Filter Feature NO NO
IEC Conformance NO
Insertion Force-Max 8.896 N
Insulation Resistance 5000000000 Ω 1000000000 Ω
Insulator Color GREEN
Insulator Material POLYAMIDE66 POLYAMIDE66
JESD-609 Code e3
MIL Conformance NO
Mains Connector Rating 5A
Mating Contact Pitch 0.1 inch 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Option 2 LOCKING
Mounting Style STRAIGHT
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Ports 1
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO
Plating Thickness 80u inch
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 5 A 3 A
Reference Standard CSA, UL UL
Terminal Pitch 2.54 mm 2.54 mm
Termination Type IDC IDC
Total Number of Contacts 2 2
UL Flammability Code 94V-2 94V-2
Wire Size-Max 28 AWG 28 AWG
Wire Size-Min 28 AWG 28 AWG
Withdrawl Force-Min 3.614 N
Base Number Matches 2 1
ECCN Code EAR99
HTS Code 8536.69.40.40
Dielectric Withstanding Voltage 750 AC/DC V

Compare 3-640443-2 with alternatives

Compare CE100F28-2B with alternatives