3-5435668-3 vs 206-3LPST feature comparison

3-5435668-3 TE Connectivity

Buy Now Datasheet

206-3LPST CTS Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code End Of Life Active
Ihs Manufacturer TE CONNECTIVITY LTD CTS CORP
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.65 8536.50.90.65
Samacsys Manufacturer TE Connectivity CTS
Actuator Type TOP ROCKER
Additional Feature LOW PROFILE LOW PROFILE
Body Breadth 9.65 mm 9.78 mm
Body Height 7.36 mm 7.6 mm
Body Length or Diameter 9.65 mm 9.8 mm
Contact Current(AC)-Max 1 A
Contact Current(DC)-Max 1 A 0.05 A
Contact Voltage(DC)-Max 40 V 24 V
End Contact Material COPPER ALLOY
End Contact Plating TIN
Housing Material GLASS FILLED POLYESTER
Mounting Feature THROUGH HOLE-RIGHT ANGLE THROUGH HOLE-STRAIGHT
Number of Positions 3
Number of Switch Sections 3 3
Packing Method TUBE ANTI-STATIC TUBE
Sealing TAPE SEALED EPOXY TERMINAL SEALED; TOP TAPE SEALED
Surface Mount NO NO
Switch Action LATCHED LATCHED
Switch Function SPST SPST
Switch Type SLIDE DIP SWITCH SLIDE DIP SWITCH
Terminal Length 0.14 inch
Termination Type WIRE SOLDER
Base Number Matches 1 1
Pbfree Code Yes
Factory Lead Time 8 Weeks
Contact (DC) Max Rating R Load .05A@24VDC
Electrical Life 10000 Cycle(s)
JESD-609 Code e4
Operating Temperature-Max 85 °C
Operating Temperature-Min -55 °C
Terminal Finish Gold (Au)

Compare 3-5435668-3 with alternatives

Compare 206-3LPST with alternatives