3-5435668-3
vs
ADF03T
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
End Of Life
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
TE CONNECTIVITY LTD
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8536.50.90.65
Samacsys Manufacturer
TE Connectivity
Actuator Type
TOP ROCKER
Additional Feature
LOW PROFILE
Body Breadth
9.65 mm
Body Height
7.36 mm
Body Length or Diameter
9.65 mm
Contact Current(AC)-Max
1 A
Contact Current(DC)-Max
1 A
Contact Voltage(DC)-Max
40 V
End Contact Material
COPPER ALLOY
End Contact Plating
TIN
Housing Material
GLASS FILLED POLYESTER
Mounting Feature
THROUGH HOLE-RIGHT ANGLE
THROUGH HOLE-STRAIGHT
Number of Positions
3
Number of Switch Sections
3
3
Packing Method
TUBE
Sealing
TAPE SEALED
TAPE SEALED
Surface Mount
NO
NO
Switch Action
LATCHED
LATCHED
Switch Function
SPST
SPST
Switch Type
SLIDE DIP SWITCH
SLIDE DIP SWITCH
Terminal Length
0.14 inch
Termination Type
WIRE
SOLDER
Base Number Matches
1
1
Compare 3-5435668-3 with alternatives
Compare ADF03T with alternatives