3-5435668-0 vs 4-5435640-1 feature comparison

3-5435668-0 TE Connectivity

Buy Now Datasheet

4-5435640-1 TE Connectivity

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code End Of Life Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.65 8536.50.90.65
Samacsys Manufacturer TE Connectivity TE Connectivity
Actuator Type TOP ROCKER TOP ROCKER
Additional Feature LOW PROFILE
Body Breadth 9.65 mm 9.65 mm
Body Height 7.36 mm 8.64 mm
Body Length or Diameter 27.43 mm 27.43 mm
Contact Current(AC)-Max 1 A 1 A
Contact Current(DC)-Max 1 A 1 A
Contact Voltage(DC)-Max 40 V 40 V
End Contact Material COPPER ALLOY COPPER ALLOY
End Contact Plating TIN TIN
Housing Material GLASS FILLED POLYESTER GLASS FILLED POLYESTER
Mounting Feature THROUGH HOLE-RIGHT ANGLE THROUGH HOLE-RIGHT ANGLE
Number of Positions 10 10
Number of Switch Sections 10 10
Packing Method TUBE TUBE
Sealing TAPE SEALED
Surface Mount NO NO
Switch Action LATCHED LATCHED
Switch Function SPST SPST
Switch Type SLIDE DIP SWITCH SLIDE DIP SWITCH
Terminal Length 0.14 inch 0.14 inch
Termination Type WIRE WIRE
Base Number Matches 1 1
Factory Lead Time 26 Weeks, 3 Days

Compare 3-5435668-0 with alternatives

Compare 4-5435640-1 with alternatives