3-5435668-0
vs
SNDR-10S-T
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
End Of Life
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
BOURNS INC
Package Description
ROHS COMPLIANT
ROHS COMPLIANT
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.65
8536.50.90.65
Samacsys Manufacturer
TE Connectivity
Actuator Type
TOP ROCKER
Additional Feature
LOW PROFILE
Body Breadth
9.65 mm
6.2 mm
Body Height
7.36 mm
3.6 mm
Body Length or Diameter
27.43 mm
26.34 mm
Contact Current(AC)-Max
1 A
Contact Current(DC)-Max
1 A
0.025 A
Contact Voltage(DC)-Max
40 V
24 V
End Contact Material
COPPER ALLOY
End Contact Plating
TIN
Housing Material
GLASS FILLED POLYESTER
Mounting Feature
THROUGH HOLE-RIGHT ANGLE
THROUGH HOLE-STRAIGHT
Number of Positions
10
Number of Switch Sections
10
10
Packing Method
TUBE
TUBE
Sealing
TAPE SEALED
TOP TAPE SEALED
Surface Mount
NO
NO
Switch Action
LATCHED
LATCHED
Switch Function
SPST
SPST
Switch Type
SLIDE DIP SWITCH
SLIDE DIP SWITCH
Terminal Length
0.14 inch
Termination Type
WIRE
SOLDER
Base Number Matches
1
1
Contact (DC) Max Rating R Load
.025A@24VDC
Electrical Life
2000 Cycle(s)
JESD-609 Code
e4
Operating Temperature-Max
85 °C
Operating Temperature-Min
-20 °C
Terminal Finish
Gold (Au)
Compare 3-5435668-0 with alternatives
Compare SNDR-10S-T with alternatives