ACC18DRTI-S734 vs GWE18DHRN-T9410 feature comparison

ACC18DRTI-S734 Sullins Connector Solutions

Buy Now Datasheet

GWE18DHRN-T9410 Sullins Connector Solutions

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SULLINS CONNECTOR SOLUTIONS INC SULLINS CONNECTOR SOLUTIONS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Board Mounting Option #4-40 UNC INSERT
Body Breadth 0.33 inch
Body Depth 0.431 inch 0.394 inch
Body Length 2.675 inch 0.984 inch
Connector Type CARD EDGE CONNECTOR CARD EDGE CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT APPLICABLE
Contact Finish Termination MATTE TIN OVER NICKEL
Contact Material NOT SPECIFIED NOT APPLICABLE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style BELLOWED TYPE BELLOWED TYPE
Filter Feature NO NO
Insulator Material POLYPHENYLENE SULFIDE POLYAMIDE
JESD-609 Code e3
Mating Contact Pitch 0.1 inch 0.039 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Operating Temperature-Max 150 °C 85 °C
Operating Temperature-Min -65 °C -10 °C
Plating Thickness 30u inch FLASH inch
Rated Current (Signal) 3 A 1.1 A
Reference Standard UL UL
Terminal Length 0.2 inch
Termination Type SOLDER SURFACE MOUNT
Total Number of Contacts 36 36
Base Number Matches 1 1
Samacsys Manufacturer Sullins
Contact Resistance 30 mΩ
Dielectric Withstanding Voltage 300VAC V
Insertion Force-Max 1.1676 N
Insulation Resistance 1000000000 Ω
Insulator Color BLACK
PCB Contact Pattern RECTANGULAR
Terminal Pitch 0.9906 mm
Withdrawl Force-Min .139 N

Compare ACC18DRTI-S734 with alternatives

Compare GWE18DHRN-T9410 with alternatives