3-2.5-6DL
vs
T-12069
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
BOURNS INC
|
RHOMBUS INDUSTRIES INC
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Additional Feature |
IMPEDANCE RATIO IS 2.5:1
|
IMPEDANCE RATIO IS 36:1
|
Cut-off Frequency-Max |
100 MHz
|
20 MHz
|
Cut-off Frequency-Min |
0.01 MHz
|
0.03 MHz
|
Height |
6.35 mm
|
5.21 mm
|
Insertion Loss |
3 dB
|
3 dB
|
JESD-609 Code |
e1
|
|
Length |
7.62 mm
|
8 mm
|
Mounting Feature |
THROUGH HOLE MOUNTED
|
THROUGH HOLE MOUNTED
|
Packing Method |
TUBE
|
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Tin/Silver/Copper (Sn/Ag/Cu)
|
|
Transformer Type |
RF TRANSFORMER
|
RF TRANSFORMER
|
Width |
6.85 mm
|
7.24 mm
|
Base Number Matches |
1
|
1
|
Operating Temperature-Max |
|
70 °C
|
Operating Temperature-Min |
|
|
Turns Ratio (Np:Ns) |
|
6:1
|
|
|
|
Compare 3-2.5-6DL with alternatives
Compare T-12069 with alternatives