3-177902-6 vs 4-1123722-8 feature comparison

3-177902-6 TE Connectivity

Buy Now Datasheet

4-1123722-8 TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code unknown unknown
Additional Feature AMPOWER COMPATIBLE CONTACTS: 1123721-1; 1318912-1; 1123721-2
Body/Shell Style PLUG PLUG
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Empty Shell NO YES
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material POLYAMIDE66 GLASS FILLED POLYAMIDE
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Option GENERAL PURPOSE GENERAL PURPOSE
Reference Standard UL UL
Termination Type CRIMP CRIMP
Total Number of Contacts 8 8
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Body Breadth 0.524 inch
Body Depth 0.413 inch
Body Length 1.245 inch
Contact Finish Mating NOT APPLICABLE
Contact Material NOT APPLICABLE
Contact Pattern RECTANGULAR
Dielectric Withstanding Voltage 1500VAC V
EMI Shielded NO
Insulation Resistance 1000000000 Ω
Insulator Color RED
Mains Connector Rating 8A
Mounting Option 2 LATCHING
Number Of Connectors ONE
Number of Ports 1
Number of Rows Loaded 1
Operating Temperature-Max 105 °C
Operating Temperature-Min -25 °C
Panel Mount NO
Rated Current (Signal) 8 A
Terminal Pitch 3.96 mm
Wire Size-Max 18 AWG
Wire Size-Min 22 AWG

Compare 3-177902-6 with alternatives

Compare 4-1123722-8 with alternatives