4-1123722-8 vs 5-1123722-8 feature comparison

4-1123722-8 TE Connectivity

Buy Now Datasheet

5-1123722-8 TE Connectivity

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code unknown compliant
Additional Feature COMPATIBLE CONTACTS: 1123721-1; 1318912-1; 1123721-2 COMPATIBLE CONTACTS: 1123721-1; 1318912-1; 1123721-2
Body Breadth 0.524 inch 0.524 inch
Body Depth 0.413 inch 0.413 inch
Body Length 1.245 inch 1.245 inch
Body/Shell Style PLUG PLUG
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Finish Mating NOT APPLICABLE NOT APPLICABLE
Contact Gender FEMALE FEMALE
Contact Material NOT APPLICABLE NOT APPLICABLE
Contact Pattern RECTANGULAR RECTANGULAR
DIN Conformance NO NO
Dielectric Withstanding Voltage 1500VAC V 1500VAC V
EMI Shielded NO NO
Empty Shell YES YES
Filter Feature NO NO
IEC Conformance NO NO
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Color RED BLACK
Insulator Material GLASS FILLED POLYAMIDE POLYAMIDE66
MIL Conformance NO NO
Mains Connector Rating 8A 8A
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 2 LATCHING LATCHING
Mounting Type CABLE BOARD
Number Of Connectors ONE ONE
Number of Ports 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -25 °C -25 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO NO
Rated Current (Signal) 8 A 8 A
Reference Standard UL UL
Terminal Pitch 3.96 mm 3.96 mm
Termination Type CRIMP CRIMP
Total Number of Contacts 8 8
UL Flammability Code 94V-0 94V-0
Wire Size-Max 18 AWG
Wire Size-Min 22 AWG
Base Number Matches 1 2
Rated Voltage 250 V

Compare 4-1123722-8 with alternatives

Compare 5-1123722-8 with alternatives