3-177902-1 vs 2-1123722-8 feature comparison

3-177902-1 TE Connectivity

Buy Now Datasheet

2-1123722-8 TE Connectivity

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code unknown unknown
Samacsys Manufacturer TE Connectivity
Additional Feature AMPOWER COMPATIBLE CONTACTS: 1123721-1; 1318912-1; 1123721-2
Body/Shell Style PLUG PLUG
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Finish Mating NOT APPLICABLE NOT APPLICABLE
Contact Gender FEMALE FEMALE
Contact Material NOT APPLICABLE NOT APPLICABLE
DIN Conformance NO NO
EMI Shielded NO NO
Empty Shell YES YES
Filter Feature NO NO
IEC Conformance NO NO
Insulator Color NATURAL YELLOW
Insulator Material POLYAMIDE66 GLASS FILLED POLYAMIDE
MIL Conformance NO NO
Mains Connector Rating 115/230VAC 8A
Mating Contact Row Spacing 0.181 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Ports 1 1
Number of Rows Loaded 2 1
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -30 °C -25 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO NO
Reference Standard UL UL
Terminal Pitch 3.96 mm 3.96 mm
Termination Type CRIMP CRIMP
Total Number of Contacts 8 8
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Body Breadth 0.524 inch
Body Depth 0.413 inch
Body Length 1.245 inch
Contact Pattern RECTANGULAR
Dielectric Withstanding Voltage 1500VAC V
Insulation Resistance 1000000000 Ω
Mounting Option 2 LATCHING
Rated Current (Signal) 8 A
Wire Size-Max 18 AWG
Wire Size-Min 22 AWG

Compare 3-177902-1 with alternatives

Compare 2-1123722-8 with alternatives