2-1123722-8
vs
3-177902-6
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
unknown
Additional Feature
COMPATIBLE CONTACTS: 1123721-1; 1318912-1; 1123721-2
AMPOWER
Body Breadth
0.524 inch
Body Depth
0.413 inch
Body Length
1.245 inch
Body/Shell Style
PLUG
PLUG
Connector Type
RECTANGULAR POWER CONNECTOR
RECTANGULAR POWER CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Gender
FEMALE
FEMALE
Contact Material
NOT APPLICABLE
Contact Pattern
RECTANGULAR
DIN Conformance
NO
NO
Dielectric Withstanding Voltage
1500VAC V
EMI Shielded
NO
Empty Shell
YES
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulation Resistance
1000000000 Ω
Insulator Color
YELLOW
Insulator Material
GLASS FILLED POLYAMIDE
POLYAMIDE66
MIL Conformance
NO
NO
Mains Connector Rating
8A
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Option 2
LATCHING
Mounting Type
CABLE
CABLE
Number Of Connectors
ONE
Number of Ports
1
Number of Rows Loaded
1
Operating Temperature-Max
105 °C
Operating Temperature-Min
-25 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Panel Mount
NO
Rated Current (Signal)
8 A
Reference Standard
UL
UL
Terminal Pitch
3.96 mm
Termination Type
CRIMP
CRIMP
Total Number of Contacts
8
8
UL Flammability Code
94V-0
94V-0
Wire Size-Max
18 AWG
Wire Size-Min
22 AWG
Base Number Matches
1
1
Compare 2-1123722-8 with alternatives
Compare 3-177902-6 with alternatives