3-175788-0 vs 8614-10-10-1-SO-1 feature comparison

3-175788-0 TE Connectivity

Buy Now Datasheet

8614-10-10-1-SO-1 Amphenol FCi

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD FCI
Reach Compliance Code unknown compliant
Body/Shell Style RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type CRIMP CRIMP
Total Number of Contacts 10 10
UL Flammability Code 94V-0
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
ECCN Code EAR99
HTS Code 8536.69.40.40
Contact Finish Mating TIN LEAD
Contact Finish Termination TIN LEAD
Contact Material BRASS
JESD-609 Code e0
Rated Current (Signal) 3 A

Compare 3-175788-0 with alternatives

Compare 8614-10-10-1-SO-1 with alternatives