8614-10-10-1-SO-1 vs 671-10-00100 feature comparison

8614-10-10-1-SO-1 Amphenol FCi

Buy Now Datasheet

671-10-00100 TE Connectivity

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer FCI TYCO ELECTRONICS ELCON
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8536.69.40.40
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating TIN LEAD
Contact Finish Termination TIN LEAD
Contact Gender FEMALE FEMALE
Contact Material BRASS
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e0
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Rated Current (Signal) 3 A
Termination Type CRIMP CRIMP
Total Number of Contacts 10 10
Base Number Matches 1 2
Additional Feature HIGH CURRENT
UL Flammability Code 94V-0

Compare 8614-10-10-1-SO-1 with alternatives

Compare 671-10-00100 with alternatives