3-173983-3 vs 1-2842102-3 feature comparison

3-173983-3 TE Connectivity

Buy Now Datasheet

1-2842102-3 TE Connectivity

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8536.69.40.40
Factory Lead Time 8 Weeks, 6 Days
Samacsys Manufacturer TE Connectivity TE Connectivity
Additional Feature SOLDERED DIRECTLY TO THE BOARD
Board Mounting Option SOLDERABLE RETENTION CLIPS
Body Breadth 0.201 inch 0.079 inch
Body Depth 0.157 inch
Body Length 1.102 inch 1.024 inch
Body/Shell Style PLUG
Cable Types DISCRETE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT APPLICABLE NOT SPECIFIED
Contact Gender MALE MALE
Contact Material NOT APPLICABLE NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ
DIN Conformance NO NO
EMI Shielded NO NO
Empty Shell YES YES
Filter Feature NO NO
IEC Conformance NO NO
Insulation Resistance 1000000000 Ω
Insulator Color CREAM-YELL BLACK
Insulator Material GLASS FILLED POLYBUTYLENE TEREPHTHALATE GLASS FILLED POLYAMIDE9T
MIL Conformance NO NO
Mains Connector Rating 2A 2A
Mating Contact Pitch 0.079 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Option 2 W/STRAIN RELIEF
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1
Number of Ports 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C 125 °C
Operating Temperature-Min -30 °C -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
Panel Mount NO NO
Plating Thickness 39.37u inch 3.94u inch
Polarization Key POLARIZED
Rated Current (Signal) 2 A 2 A
Rated Voltage 125 V
Reference Standard CSA, LR, U UL
Terminal Length 0.138 inch
Terminal Pitch 2 mm 2 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 13 13
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Dielectric Withstanding Voltage 500VAC V

Compare 3-173983-3 with alternatives

Compare 1-2842102-3 with alternatives