-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AMP CT MT AMP-IN HDR-H YEL 13P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y1067
|
Newark | Amp Ct Mt Amp-In Hdr-H Yel 13P |Amp Te Connectivity 3-173983-3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2200 | Buy Now |
DISTI #
A108365-ND
|
DigiKey | CONN WIR IDC 13P 26-28AWG PCB RA Min Qty: 1 Lead time: 13 Weeks Container: Tray |
13600 In Stock |
|
$1.0113 / $1.5500 | Buy Now |
DISTI #
3-173983-3
|
Avnet Americas | Conn IDC Connector HDR 13 POS 2mm IDT RA Cable Mount Tray - Bulk (Alt: 3-173983-3) RoHS: Compliant Min Qty: 13600 Package Multiple: 100 Lead time: 10 Weeks, 4 Days Container: Bulk | 0 |
|
$0.8287 | Buy Now |
DISTI #
571-3-173983-3
|
Mouser Electronics | Headers & Wire Housings AMP CT MT AMP-IN HDR-H YEL 13P RoHS: Compliant | 0 |
|
$0.9670 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 13600 Package Multiple: 100 Lead time: 13 Weeks Container: Tray | 0Tray |
|
$0.8130 | Buy Now |
DISTI #
AMP3-173983-3
|
Heilind Electronics | AMP CT MT AMP-IN HDR-H YEL 13P | Americas - 0 in Stock |
|
$1.0155 | Buy Now |
|
Onlinecomponents.com | AMP CT MT AMP-IN HDR-H YEL 13P RoHS: Compliant |
43400 Partner Stock |
|
$0.9330 / $1.2300 | Buy Now |
DISTI #
31739833-TEC
|
TME | 3-173983-3 Min Qty: 44 | 43400 |
|
$0.6640 / $0.9699 | Buy Now |
DISTI #
AMP3-173983-3
|
Interstate Connecting Components | AMP CT MT AMP-IN HDR-H YEL 13P | 0 |
|
$1.0155 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 56420 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-173983-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-173983-3
TE Connectivity
AMP CT MT AMP-IN HDR-H YEL 13P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 10 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | SOLDERED DIRECTLY TO THE BOARD | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.201 inch | |
Body Depth | 0.157 inch | |
Body Length | 1.102 inch | |
Body/Shell Style | PLUG | |
Cable Types | DISCRETE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | CREAM-YELL | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 2A | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 39.37u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 2 A | |
Rated Voltage | 125 V | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.138 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 13 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 3-173983-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-173983-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-2842106-3 | Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 3-173983-3 vs 1-2842106-3 |
1-2842110-3 | Board Connector, 13 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Black Insulator | TE Connectivity | 3-173983-3 vs 1-2842110-3 |
1-2355201-3 | Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 3-173983-3 vs 1-2355201-3 |
1-2842108-3 | Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 3-173983-3 vs 1-2842108-3 |
1-2842119-3 | Board Connector, 13 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Black Insulator | TE Connectivity | 3-173983-3 vs 1-2842119-3 |
1-2355197-3 | Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 3-173983-3 vs 1-2355197-3 |
1-2355181-3 | Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 3-173983-3 vs 1-2355181-3 |
1-2355045-3 | Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 3-173983-3 vs 1-2355045-3 |
1-2842102-3 | Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 3-173983-3 vs 1-2842102-3 |
1-2842112-3 | Board Connector, 13 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Black Insulator | TE Connectivity | 3-173983-3 vs 1-2842112-3 |