3-1734507-0
vs
DF20G-30DP-1V(59)
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
HIROSE ELECTRIC CO LTD
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Additional Feature |
ROHS AND ELV COMPLIANT
|
EMBOSSED TAPE PACKAGING
|
Body Breadth |
0.157 inch
|
0.213 inch
|
Body Depth |
0.148 inch
|
0.181 inch
|
Body Length |
1.181 inch
|
0.681 inch
|
Body/Shell Style |
PLUG
|
RECEPTACLE
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
NOT APPLICABLE
|
GOLD
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
NOT APPLICABLE
|
PHOSPHOR BRONZE
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Contact Style |
SQ PIN-SKT
|
SQ PIN-SKT
|
DIN Conformance |
NO
|
NO
|
Dielectric Withstanding Voltage |
500VAC V
|
300VAC V
|
Durability |
50 Cycles
|
50 Cycles
|
EMI Shielded |
NO
|
|
Empty Shell |
NO
|
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insertion Force-Max |
1.946 N
|
2.0016 N
|
Insulation Resistance |
1000000000 Ω
|
500000000 Ω
|
Insulator Color |
BLACK
|
BEIGE
|
Insulator Material |
POLYETHYLENE
|
POLYAMIDE
|
MIL Conformance |
NO
|
NO
|
Mains Connector Rating |
1A
|
|
Mating Contact Pitch |
0.079 inch
|
0.039 inch
|
Mating Contact Row Spacing |
0.079 inch
|
|
Mixed Contacts |
NO
|
NO
|
Mounting Style |
RIGHT ANGLE
|
STRAIGHT
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number Of PCB Rows |
2
|
2
|
Number of Ports |
1
|
|
Number of Rows Loaded |
2
|
2
|
Operating Temperature-Max |
105 °C
|
85 °C
|
Operating Temperature-Min |
-65 °C
|
-35 °C
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
PCB Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
PCB Contact Row Spacing |
2.0066 mm
|
5.588 mm
|
Panel Mount |
NO
|
|
Plating Thickness |
10u inch
|
|
Rated Current (Signal) |
1 A
|
1 A
|
Reference Standard |
UL
|
UL
|
Terminal Length |
0.102 inch
|
|
Terminal Pitch |
2 mm
|
1 mm
|
Termination Type |
SOLDER
|
SURFACE MOUNT
|
Total Number of Contacts |
30
|
30
|
UL Flammability Code |
94V-0
|
94V-0
|
Withdrawl Force-Min |
.0973 N
|
.1946 N
|
Base Number Matches |
1
|
1
|
Board Mounting Option |
|
PEG
|
Contact Finish Termination |
|
GOLD
|
Contact Resistance |
|
30 mΩ
|
JESD-609 Code |
|
e4
|
Mating Information |
|
DF20A-30DS-1C
|
Polarization Key |
|
SHRD ENDS
|
|
|
|
Compare 3-1734507-0 with alternatives
Compare DF20G-30DP-1V(59) with alternatives