DF20G-30DP-1V(59) vs 20021521-00030D9LF feature comparison

DF20G-30DP-1V(59) Hirose Electric Co Ltd

Buy Now Datasheet

20021521-00030D9LF Amphenol FCi

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer HIROSE ELECTRIC CO LTD FCI
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature EMBOSSED TAPE PACKAGING
Board Mounting Option PEG
Body Breadth 0.213 inch 0.201 inch
Body Depth 0.181 inch 0.22 inch
Body Length 0.681 inch 0.998 inch
Body/Shell Style RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD GOLD (1) OVER PALLADIUM NICKEL (30)
Contact Finish Termination GOLD Gold (Au) - with Nickel (Ni) barrier
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE COPPER ALLOY
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 30 mΩ 50 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 300VAC V 500VAC V
Durability 50 Cycles 100 Cycles
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max 2.0016 N 2.157 N
Insulation Resistance 500000000 Ω 100000000 Ω
Insulator Color BEIGE BLACK
Insulator Material POLYAMIDE PLASTIC
JESD-609 Code e4 e4
MIL Conformance NO NO
Mating Contact Pitch 0.039 inch 0.05 inch
Mating Information DF20A-30DS-1C
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 85 °C 105 °C
Operating Temperature-Min -35 °C -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 5.588 mm 3.9 mm
Polarization Key SHRD ENDS POLARIZED HOUSING
Rated Current (Signal) 1 A 1 A
Reference Standard UL UL
Terminal Pitch 1 mm 1.27 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 30 30
UL Flammability Code 94V-0 94V-0
Withdrawl Force-Min .1946 N 0.196 N
Base Number Matches 1 2
Package Description LEAD FREE
Mating Contact Row Spacing 0.05 inch
Mounting Option 1 LOCKING
Plating Thickness 1u inch

Compare DF20G-30DP-1V(59) with alternatives

Compare 20021521-00030D9LF with alternatives