3-1734493-0 vs 609-3027ER feature comparison

3-1734493-0 TE Connectivity

Buy Now Datasheet

609-3027ER Thomas & Betts

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD THOMAS & BETTS CORP
Reach Compliance Code compliant unknown
Samacsys Manufacturer TE Connectivity
Additional Feature ROHS COMPLIANT, ELV COMPLIANT EJECTOR, LATCHED, LOW PROFILE
Body Breadth 0.217 inch 0.35 inch
Body Depth 0.341 inch
Body Length 1.257 inch 2.25 inch
Body/Shell Style PLUG RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED AU ON NI
Contact Gender MALE MALE
Contact Material NOT SPECIFIED PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 500VAC V 1000VAC V
Durability 50 Cycles
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max 1.946 N
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Color BLACK BLUE
Insulator Material POLYAMIDE GLASS FILLED POLYETHYLENE
MIL Conformance NO NO
Mating Contact Pitch 0.079 inch 0.1 inch
Mating Contact Row Spacing 0.079 inch 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LATCH & EJECT
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.0066 mm 2.54 mm
Plating Thickness 10u inch 30u inch
Polarization Key POLARIZED HOUSING SHRD CENTER
Rated Current (Signal) 1 A 1 A
Reference Standard UL, CSA UL, CSA
Terminal Length 0.118 inch 0.102 inch
Terminal Pitch 2 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 30 30
UL Flammability Code 94V-0 94V-0
Withdrawl Force-Min .0973 N
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.40
Contact Finish Termination GOLD

Compare 3-1734493-0 with alternatives

Compare 609-3027ER with alternatives