3-1445099-0 vs 4-794624-0 feature comparison

3-1445099-0 TE Connectivity

Buy Now Datasheet

4-794624-0 TE Connectivity

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Additional Feature MATE-N-LOK, POLARIZED POLARIZATION
Board Mounting Option BOARD LOCK BOARD LOCK
Body Breadth 0.223 inch 0.29 inch
Body Depth 0.439 inch 0.319 inch
Body Length 1.339 inch 0.748 inch
Body/Shell Style PLUG PLUG
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT APPLICABLE
Contact Gender MALE MALE
Contact Material NOT SPECIFIED NOT APPLICABLE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
EMI Shielded NO NO
Empty Shell YES YES
Filter Feature NO NO
IEC Conformance NO NO
Insulator Color BLACK BLACK
Insulator Material POLYAMIDE POLYAMIDE
MIL Conformance NO NO
Mains Connector Rating 5A 5A
Mating Contact Pitch 0.118 inch 0.118 inch
Mating Information 1-1445022-0 1-794617-0
Mixed Contacts NO NO
Mounting Option 1 LOCKING LATCH
Mounting Option 2 LOCKING LOCKING
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 2
Number of Ports 1 1
Number of Rows Loaded 1 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
Panel Mount NO NO
Plating Thickness 30u inch 300u inch
Polarization Key POLARIZED POLARIZED
Rated Current (Signal) 5 A 5 A
Rated Voltage 250 V 250 V
Reference Standard UL UL
Terminal Length 0.055 inch 0.135 inch
Terminal Pitch 3 mm 3 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 10 10
UL Flammability Code 94V-0 94V-0
Wire Size-Max 20 AWG 20 AWG
Wire Size-Min 30 AWG 30 AWG
Base Number Matches 2 2
Durability 30 Cycles
Insertion Force-Max 6.672 N
Insulation Resistance 100000000 Ω
Mating Contact Row Spacing 0.118 inch
PCB Contact Row Spacing 4.6228 mm
Withdrawl Force-Min .6672 N

Compare 3-1445099-0 with alternatives

Compare 4-794624-0 with alternatives